Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.850 |
| 25+ | $3.590 |
| 50+ | $3.420 |
| 100+ | $3.250 |
| 500+ | $2.920 |
| 1000+ | $2.800 |
| 2500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-020
Newark Part No.05M4581
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Distance Max-
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59140-020 is a flange mounting Reed Sensor with SPST high voltage normally open contacts and occupies only 3.22cm² board spaces. The case design of this miniature sensor enables screw or adhesive mounting and the wires exit from top right hand side. It is capable of switching up to 265VAC/300VDC at 10VA. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Operates through non-ferrous materials such as wood, plastic or aluminum and available with left hand exit.
- Magnetically-operated position sensor
- Excellent for switching microcontroller logic level loads
- Customer-defined sensitivity
- No standby power requirement
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability