Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Reed Proximity Sensors
                                                                                                    Print Page

                                                                                                    59025-1-T-02-F

                                                                                                    Proximity Reed Sensor, 20.32 mm, Cable Mount, 500 mA, -40°C to 105°C, 59025 Series

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    LITTELFUSE 59025-1-T-02-F
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59025-1-T-02-F
                                                                                                    Newark Part No.05M4561
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.160
                                                                                                    10+$1.000
                                                                                                    25+$0.942
                                                                                                    50+$0.897
                                                                                                    100+$0.852
                                                                                                    500+$0.761
                                                                                                    1000+$0.727
                                                                                                    2500+$0.687
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59025-1-T-02-F
                                                                                                    Newark Part No.05M4561
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeFirecracker Reed Sensor
                                                                                                    Sensing Distance Max6.2mm
                                                                                                    Sensor MountingCable
                                                                                                    Supply Current500mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 59025-010 is a small cylindrical Firecracker Reed Sensor with hermetically sealed magnetically operated contacts continues to operate long after optical and other technologies fail due to contamination. This sensor operates through non-ferrous materials such as wood, plastic or aluminum. Ideal for battery-powered applications as the contacts do not draw power when in the non-activated state. Well suited for usage in high moisture and contaminated environments and reed contacts last for millions of operating cycles under microcontroller logic level loads.

                                                                                                    • Magnetically-operated proximity sensor
                                                                                                    • Fits nicely into small confined spaces
                                                                                                    • Quick and easy to install

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Security

                                                                                                    Notes

                                                                                                    Shock and vibration are as per EIA/NARM RS-421-A and MIL-STD-202.

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Firecracker Reed Sensor

                                                                                                    Sensor Mounting

                                                                                                    Cable

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensing Distance Max

                                                                                                    6.2mm

                                                                                                    Supply Current

                                                                                                    500mA

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65