1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Reed Relays
                                                                                                    Print Page

                                                                                                    HE721C0530

                                                                                                    Reed Relay, SPDT, 5 VDC, HE700 Series, Through Hole, 200 ohm, 250 mA

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE HE721C0530
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoHE721C0530
                                                                                                    Newark Part No.05M4142
                                                                                                    Product RangeHE700 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1000+$4.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 6000
                                                                                                    Multiple: 500
                                                                                                    $29,940.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoHE721C0530
                                                                                                    Newark Part No.05M4142
                                                                                                    Product RangeHE700 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact ConfigurationSPDT
                                                                                                    Coil Voltage5VDC
                                                                                                    Product RangeHE700 Series
                                                                                                    Relay MountingThrough Hole
                                                                                                    Coil Resistance200ohm
                                                                                                    Switching Current Max250mA
                                                                                                    Switching Voltage Max175VDC
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The HE700 series Reed Relay with choice of normally open, normally closed and change over contacts. The relay with various contacts choices reducing space without compromising flexibility. It has lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.

                                                                                                    • High voltage switching option
                                                                                                    • Magnetic shield option
                                                                                                    • Diode suppression option
                                                                                                    • Diagonal coil option
                                                                                                    • Transfer moulded package gives maximum component protection
                                                                                                    • Up to 2 normally open contacts
                                                                                                    • Available with 5/12/24V coil options as standard

                                                                                                    Applications

                                                                                                    Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Product Range

                                                                                                    HE700 Series

                                                                                                    Coil Resistance

                                                                                                    200ohm

                                                                                                    Switching Voltage Max

                                                                                                    175VDC

                                                                                                    Coil Voltage

                                                                                                    5VDC

                                                                                                    Relay Mounting

                                                                                                    Through Hole

                                                                                                    Switching Current Max

                                                                                                    250mA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65