Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO1804PPAS
Newark Part No.05M4111
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $182.300 |
| 10+ | $177.320 |
| 25+ | $172.340 |
Price for:Each
Minimum: 5
Multiple: 5
$911.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO1804PPAS
Newark Part No.05M4111
Technical Datasheet
Sensing Distance Max400mm
Sensing MethodDiffuse Reflective
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max40V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EO1804PPAS is a general purpose Diffuse reflective Sensor in a short M18 metal housing for heavy duty applications. They are useful for simple applications where a basic sensor provides adequate sensing performance. The sensors are easy to adjust with 270° single turn potentiometer.
- 400mm Adjustable range
- Modulated infrared light
- 200mA, PNP output
- Make switching function
- LED indication
- Reverse polarity, short-circuit, transients protection
- High immunity to ambient light
- Heavy duty M18 metal housing, IP67
- Plug versions
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
400mm
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Diffuse Reflective
Connection Method
Cable
Supply Voltage Max
40V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate