Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC3025TBAPL
Newark Part No.05M4108
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $439.760 |
| 5+ | $420.610 |
| 10+ | $409.120 |
| 25+ | $397.630 |
Price for:Each
Minimum: 1
Multiple: 1
$439.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC3025TBAPL
Newark Part No.05M4108
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min4mm
Sensing Distance Max25mm
Sensor Output TypeSCR
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialThermoplastic Polyester
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EC3025TBAPL is a 2-wire AC Capacitive Proximity Sensor. Grey M30 polyester housing with 2m PVC cable or plug. Make and break switching function. Ideal for use in level and plastic machinery applications. IP67 (NEMA 1, 3, 4, 6, 13) degree of protection.
- Non-flush mount
- Transients protection
- LED indication
- High noise immunity
- -25 to 80°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
20VAC
Sensor Case / Package
-
Sensor Body Material
Thermoplastic Polyester
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Min
4mm
Sensor Output Type
SCR
Supply Voltage Max
250VAC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate