1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Capacitive Proximity Sensors
                                                                                                    Print Page

                                                                                                    EC3025PPAPL

                                                                                                    Capacitive Proximity Sensor, Type EC, M30, TRIPLESHIELD™, 25 mm, PNP, 20 to 265 Vac, Pre-Wired

                                                                                                    CARLO GAVAZZI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CARLO GAVAZZI EC3025PPAPL
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoEC3025PPAPL
                                                                                                    Newark Part No.05M4107
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    CARLO GAVAZZI
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoEC3025PPAPL
                                                                                                    Newark Part No.05M4107
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Distance Max25mm
                                                                                                    Sensor Output TypePNP
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max250VAC
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The EC3025PPAPL is a capacitive Proximity Sensor in a thermoplastic polyester housing, triple protected against environmental disturbances, fitted with 2m PUR cable or M12 connector. This sensor features outstanding high immunity against ESD, interference and transients, exceeding all industry norm requirements.

                                                                                                    • Adjustable sensing distance
                                                                                                    • Make and break switching function
                                                                                                    • LED indication
                                                                                                    • DC type have reverse polarity and short-circuit protection
                                                                                                    • IP67 Protection rating
                                                                                                    • -25 to 80°C Operating temperature range

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Sensing Distance Max

                                                                                                    25mm

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensor Output Type

                                                                                                    PNP

                                                                                                    Supply Voltage Max

                                                                                                    250VAC

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised