Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDBB01DM24
Newark Part No.05M4080
Product RangeDBB01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.400 |
| 10+ | $150.160 |
| 25+ | $143.060 |
| 50+ | $139.000 |
| 100+ | $133.930 |
Price for:Each
Minimum: 5
Multiple: 5
$832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDBB01DM24
Newark Part No.05M4080
Product RangeDBB01 Series
Technical Datasheet
Product RangeDBB01 Series
Timer FunctionsDelay-On-Release
Time Min0.1s
Time Max600s
No. of Timing Ranges4Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DBB01DM24 is a 8A DPDT output DIN rail-mounting multi-voltage True Delay on Release Timer with 4 time ranges from 0.1 to 600s and D-housing. The DBB01 type timer offers knob-adjustable time setting and automatic start after drop-out of power supply.
- Electromagnetic compatibility
- Combined AC and DC power supply
- LED indication for power supply ON
- ≤0.2% Repeatability
Applications
Automation & Process Control
Technical Specifications
Product Range
DBB01 Series
Time Min
0.1s
No. of Timing Ranges
4Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Release
Time Max
600s
Timer Output
2 Changeover Relays
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate