1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Analog Timers - DIN Rail
                                                                                                    Print Page

                                                                                                    DBB01DM24

                                                                                                    Analog Timer, DBB01 Series, Delay-On-Release, 0.1 s, 600 s, 4 Ranges, 2 Changeover Relays

                                                                                                    CARLO GAVAZZI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CARLO GAVAZZI DBB01DM24
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoDBB01DM24
                                                                                                    Newark Part No.05M4080
                                                                                                    Product RangeDBB01 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$171.070
                                                                                                    10+$154.380
                                                                                                    25+$147.080
                                                                                                    50+$142.910
                                                                                                    100+$137.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $855.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CARLO GAVAZZI
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoDBB01DM24
                                                                                                    Newark Part No.05M4080
                                                                                                    Product RangeDBB01 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeDBB01 Series
                                                                                                    Timer FunctionsDelay-On-Release
                                                                                                    Time Min0.1s
                                                                                                    Time Max600s
                                                                                                    No. of Timing Ranges4Ranges
                                                                                                    Timer Output2 Changeover Relays
                                                                                                    Supply Voltage Max240V
                                                                                                    Current Rating Nom8A
                                                                                                    Connection / TerminationScrew Terminals
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The DBB01DM24 is a 8A DPDT output DIN rail-mounting multi-voltage True Delay on Release Timer with 4 time ranges from 0.1 to 600s and D-housing. The DBB01 type timer offers knob-adjustable time setting and automatic start after drop-out of power supply.

                                                                                                    • Electromagnetic compatibility
                                                                                                    • Combined AC and DC power supply
                                                                                                    • LED indication for power supply ON
                                                                                                    • ≤0.2% Repeatability

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    DBB01 Series

                                                                                                    Time Min

                                                                                                    0.1s

                                                                                                    No. of Timing Ranges

                                                                                                    4Ranges

                                                                                                    Supply Voltage Max

                                                                                                    240V

                                                                                                    Connection / Termination

                                                                                                    Screw Terminals

                                                                                                    Timer Functions

                                                                                                    Delay-On-Release

                                                                                                    Time Max

                                                                                                    600s

                                                                                                    Timer Output

                                                                                                    2 Changeover Relays

                                                                                                    Current Rating Nom

                                                                                                    8A

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)