1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Laser Products
                                                                                                    4. Laser Diodes
                                                                                                    Print Page

                                                                                                    SPL PL90

                                                                                                    Laser Diode, Pulsed, 905 nm, 2 Pins, Radial Leaded, 25 W

                                                                                                    AMS OSRAM GROUP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMS OSRAM GROUP SPL PL90
                                                                                                    AMS OSRAM GROUP SPL PL90
                                                                                                    AMS OSRAM GROUP SPL PL90
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoSPL PL90
                                                                                                    Newark Part No.05M1289
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoSPL PL90
                                                                                                    Newark Part No.05M1289
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ905nm
                                                                                                    No. of Pins2Pins
                                                                                                    Diode Case StyleRadial Leaded
                                                                                                    Output Power (VA)25W
                                                                                                    Output Power25W
                                                                                                    Data Rate Max-
                                                                                                    Laser Class-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Current Rating40A
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The SPLPL90 from Osram is a radial leaded pulsed laser diode in plastic package. Typical applications of device are hand held laser range finders (LRF) for golfers, hunters, civil engineers, pre crash detection, collision avoidance, adaptive rear lighting), traffic surveillance (Laser speed gun, traffic recording, vehicle classification, distance measurement, fog detection) and professional laser sensors for distance measuring, positioning, protection.

                                                                                                    • Optical peak power up to 25W
                                                                                                    • Laser wavelength is 905nm
                                                                                                    • Suited for short laser pulses from 1ns to 100ns
                                                                                                    • Laser aperture 200µm x 2µm
                                                                                                    • Forward current of 40A
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Cost effective plastic package for high volume applications

                                                                                                    Applications

                                                                                                    Automotive

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    905nm

                                                                                                    Diode Case Style

                                                                                                    Radial Leaded

                                                                                                    Output Power

                                                                                                    25W

                                                                                                    Laser Class

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Output Power (VA)

                                                                                                    25W

                                                                                                    Data Rate Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Current Rating

                                                                                                    40A

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)