Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3100F-1-ZCopy
Newark Part No.05M1221
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3100F-1-ZCopy
Newark Part No.05M1221
Technical Datasheet
Wavelength Typ920nm
Viewing Angle14°
Power Consumption150mW
No. of Pins2Pins
Transistor Case StyleRadial Leaded
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SFH3100F-1-Z is a Silicon NPN Phototransistor with lens, mounted in a miniature side-looking epoxy package. It features daylight (cut-off) filter and ±14° half angle.
- 850 to 1100nm Spectral range of sensitivity (typical)
- Narrow half angle
- Small outline dimensions
- Same package as IRED SFH 4141
- High coupling factor in light barriers with SFH 4141
- IR filter
- Easy identification
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Wavelength Typ
920nm
Power Consumption
150mW
Transistor Case Style
Radial Leaded
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Viewing Angle
14°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate