Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-E1X4-V185
Newark Part No.45F118
Product RangeR10 Series
Also Known As1-1393766-4
Your Part Number
Technical Datasheet
117 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.230 |
| 5+ | $45.700 |
| 10+ | $44.180 |
| 25+ | $43.350 |
| 50+ | $43.340 |
Price for:Each
Minimum: 1
Multiple: 1
$47.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-E1X4-V185
Newark Part No.45F118
Product RangeR10 Series
Also Known As1-1393766-4
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance185ohm
Approvals & StandardsCSA
SVHCCadmium oxide
Product Overview
The R10-E1X4-V185 is a 4-pole general-purpose Industrial Relay with DC coil, R10 series. 4 form-C (4CO) contact configuration, AgCdO2 contact, solder/Plug-in terminals with #3-48 mounting stud. Non-sealed polycarbonate dust cover. Broad range of coil options provides sensitivity ranging from 25 to 750mW. Various contacts switch from dry circuit to 7.5A.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Audio, Test & Measurement
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA
Coil Voltage
12VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
185ohm
SVHC
Cadmium oxide
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability