Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS L296-P2Q2-1-Z
Newark Part No.05M0540
Your Part Number
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS L296-P2Q2-1-Z
Newark Part No.05M0540
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603
Bulb Size0.8mm x 1.3mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity112mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for LS L296-P2Q2-1-Z
1 Product Found
Product Overview
The LSL296-P2Q2-1-Z is a SMARTLED® SMD LED with rectangular-shaped lens. It is suitable for LCD backlighting, toys, outdoor displays, signal and symbol luminary.
- InGaAlP technology
- 2kV ESD withstand voltage
- 12V Reverse voltage
Applications
Signalling, Industrial, Commercial
Technical Specifications
LED Color
Red
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
633nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
0.8mm x 1.3mm
Forward Voltage
2V
Luminous Intensity
112mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate