Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA T68B-T2V1-24-Z
Newark Part No.05M0469
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA T68B-T2V1-24-Z
Newark Part No.05M0469
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ617nm
Luminous Intensity900mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The LAT68B-T2V1-24-Z is a TOPLED® SMT LED with round-shaped lens and integrated reflector. It is suitable for backlighting, traffic lights, signal and symbol luminary.
- InGaAlP technology
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Technical Specifications
LED Color
Amber
LED Case Size
2.4mm
Forward Current If
30mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2.1V
Luminous Intensity
900mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate