Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHOA0891-T55
Newark Part No.05M0337
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA0891-T55
Newark Part No.05M0337
Technical Datasheet
Gap Width3.18mm
Aperture Width1.27mm
Forward Current If50mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HOA089X series Transmissive Sensor consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. Phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. It employ a built-in strain relief for maximum wire attachment strength and an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. It also employs plastic molded components.
- Phototransistor output
- Four mounting configurations
- Accurate position sensing
- 0.125" (3.18mm) Slot width
- Choice of detector aperture
- 24" (610mm) Minimum 26 AWG UL 1429 wire leads
- Choice of opaque or IR transmissive housing material
- 0.32" (8.13mm) Detector to emitter lead spacing
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Panel / Chassis
Automotive Qualification Standard
-
Aperture Width
1.27mm
Reverse Voltage Vr
3V
Sensor Output Type
Phototransistor
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate