Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW2S0CBR020JT
Newark Part No.05J2016
Product RangeRW Series
Technical Datasheet
Resistance0.02ohm
Product RangeRW Series
Resistor Case / Package4022 [10357 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length10.338mm
Product Width5.74mm
Product Height5.639mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
4022 [10357 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 90ppm/°C
Product Width
5.74mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RW Series
Power Rating
2W
Resistor Technology
Wirewound
Product Length
10.338mm
Product Height
5.639mm
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate