1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Assortments & Kits
                                                                                                    4. Kits
                                                                                                    5. Electrical
                                                                                                    Print Page

                                                                                                    TCS150STN

                                                                                                    Tool Kit, Rugged, Cordura Tool, 51 Piece

                                                                                                    WELLER XCELITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER XCELITE TCS150STN
                                                                                                    ManufacturerWELLER XCELITE
                                                                                                    Manufacturer Part NoTCS150STN
                                                                                                    Newark Part No.05H6839
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WELLER XCELITE
                                                                                                    ManufacturerWELLER XCELITE
                                                                                                    Manufacturer Part NoTCS150STN
                                                                                                    Newark Part No.05H6839
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsSoldering Iron, Screwdrivers, Nut Drivers, Pliers, Cutters
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    TCS150STN is a tool case with tools. It contains 23 hand tools, a popular WP25 Weller® 25W soldering iron, 24 series 99® interchangeable screwdriver/nut driver blades and handles, XL75 offset ratchet screwdriver set, measuring tape and solder.

                                                                                                    • Carefully selected, intermediate assortment of Xcelite®hand tools
                                                                                                    • Case made of rugged Cordura® with heavy duty zipper and soft leather wrapped handles
                                                                                                    • Contains (on outside) 1 pocket on 1 side and 2 smaller pockets on opposite
                                                                                                    • Cordura® is a registered trademark of DUPONT
                                                                                                    • Size is 17 x 12 x 3inch

                                                                                                    Contents

                                                                                                    Handles, Extension, Allen® hex-socket type blades x 9, Hex nutdriver blades x 7, Screwdriver blades, Phillips® screw blades, Reamer, Seizer, Adjustable wrench, Midget slip joint pliers, Utility pliers, Long nose pliers, 4" diagonal, 5" diagonal, 5 1/2" diagonal, Chain nose pliers, Snips, Wire stripper, Knife, Slotted screwdriver x2, Phillips® screwdriver, 5-piece set in see-thru plastic pouch, Dual nut driver handle, Tape, Hollow shaft nut drive x2, Magnetic nut driver x2, Soldering iron.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Soldering Iron, Screwdrivers, Nut Drivers, Pliers, Cutters

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)