2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Sound Level Testing & Measurement
                                                                                                  Print Page

                                                                                                  ML1

                                                                                                  Sound Level Meter, 3 dB, 45 °C, 0 °C

                                                                                                  NTI
                                                                                                  NTI ML1
                                                                                                  NTI ML1
                                                                                                  NTI ML1
                                                                                                  NTI ML1
                                                                                                  NTI ML1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNTI
                                                                                                  Manufacturer Part NoML1
                                                                                                  Newark Part No.05H5316
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NTI
                                                                                                  ManufacturerNTI
                                                                                                  Manufacturer Part NoML1
                                                                                                  Newark Part No.05H5316
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sound Level Min-
                                                                                                  Sound Level Max-
                                                                                                  Accuracy dB-
                                                                                                  Resolution (db)3dB
                                                                                                  Operating Temperature Min45°C
                                                                                                  Operating Temperature Max0°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  The ML1 from NTI is a Minilyzer®, professional analogue audio analyzer. The Minilyzer® ML1 is a powerful, complete audio analyzer in a palm-sized format. Its comprehensive set of easy to access measurement functions simplify the process of system verification, diagnostics and repairs of even very complex audio installations. The smart user interface aids operators of all skill levels by setting all ranges automatically and providing complete results on a single screen. The optional MiniLINK USB interface supports data storage, documentation and firmware updates. This analyzer analyzes level-RMS, level-relative, THD+N, k2...k5, vu+PPM, frequency, polarity, signal balance error, frequency sweep, time sweep, 1/3rd octave spectrum, scope, AFILS measurements supported (with MiniLINK).

                                                                                                  • Level RMS, relative or SPL (sound pressure level)
                                                                                                  • THD+N (total harmonic distortion + noise)
                                                                                                  • PPM (peak program meter) and vu-indicator, polarity test (in combination with NTI’s minirator MR1)
                                                                                                  • Frequency range from 10Hz to 20KHz, 4 digits resolution with <lt/> ± 0.1% accuracy
                                                                                                  • Signal balance error, scope mode (auto triggering, auto ranging, auto scaling)
                                                                                                  • Sweep recording with respect to frequency or time and 3/10/30/60minutes auto power off
                                                                                                  • 1/3RD octave spectrum RMS or SPL
                                                                                                  • 3x AA package dry batteries (alkaline) 16hrs continuous operation typical
                                                                                                  • Graphic LCD 64 x 100 pixel with backlight
                                                                                                  • Dimension is 163 x 86 x 42mm (6.4 x 3.38 x 1.63") (LxWxH), 300g (10.5oz) weight include batteries

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Minilyzer ML1, MiniLINK USB PC interface, Soft pouch with belt-loop.

                                                                                                  Technical Specifications

                                                                                                  Sound Level Min

                                                                                                  -

                                                                                                  Accuracy dB

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  45°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sound Level Max

                                                                                                  -

                                                                                                  Resolution (db)

                                                                                                  3dB

                                                                                                  Operating Temperature Max

                                                                                                  0°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65