2. Transformers
                                                                                                    3. Auto Transformers
                                                                                                    Print Page

                                                                                                    P-8620

                                                                                                    Auto Transformer, Step-Down, 230V, 115V, 50 VA, 430 mA, 1.5 kV

                                                                                                    WHITE RODGERS
                                                                                                    WHITE RODGERS P-8620
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part NoP-8620
                                                                                                    Newark Part No.05F305
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    107 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$66.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 1
                                                                                                    $132.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WHITE RODGERS
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part NoP-8620
                                                                                                    Newark Part No.05F305
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output Voltage115V
                                                                                                    Voltage FunctionStep-Down
                                                                                                    Input Voltage230V
                                                                                                    Output Voltage115V
                                                                                                    Power Rating50VA
                                                                                                    Output Current430mA
                                                                                                    Isolation Voltage1.5kV
                                                                                                    Transformer MountingChassis Mount
                                                                                                    Input Connection6 ft Cord with NEMA Plug
                                                                                                    Output Connection1 ft Cord with Nema Socket
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Industrial, Power Management

                                                                                                    Technical Specifications

                                                                                                    Output Voltage

                                                                                                    115V

                                                                                                    Input Voltage

                                                                                                    230V

                                                                                                    Power Rating

                                                                                                    50VA

                                                                                                    Isolation Voltage

                                                                                                    1.5kV

                                                                                                    Input Connection

                                                                                                    6 ft Cord with NEMA Plug

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Function

                                                                                                    Step-Down

                                                                                                    Output Voltage

                                                                                                    115V

                                                                                                    Output Current

                                                                                                    430mA

                                                                                                    Transformer Mounting

                                                                                                    Chassis Mount

                                                                                                    Output Connection

                                                                                                    1 ft Cord with Nema Socket

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for P-8620

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised