Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part NoP-8620Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.05F305
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 2+ | $94.930 |
| 4+ | $89.040 |
| 10+ | $86.030 |
Price for:Each
Minimum: 2
Multiple: 2
$189.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part NoP-8620Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.05F305
Technical Datasheet
Voltage FunctionStep-Down
Output Voltage115V
Input Voltage230V
Output Voltage115V
Power Rating50VA
Output Current430mA
Isolation Voltage1.5kV
Transformer MountingChassis Mount
Input Connection6 ft Cord with NEMA Plug
Output Connection1 ft Cord with Nema Socket
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Voltage Function
Step-Down
Input Voltage
230V
Power Rating
50VA
Isolation Voltage
1.5kV
Input Connection
6 ft Cord with NEMA Plug
Product Range
-
Output Voltage
115V
Output Voltage
115V
Output Current
430mA
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with Nema Socket
SVHC
To Be Advised
Technical Docs (1)
Alternatives for P-8620
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate