V33MLA1206NH
TVS Varistor, 26 V, 33 V, MLA Series, 75 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
![LITTELFUSE V33MLA1206NH TVS Varistor, 26 V, 33 V, MLA Series, 75 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 25+ | $1.640 |
| 100+ | $1.490 |
| 250+ | $1.360 |
| 500+ | $1.240 |
| 1000+ | $1.060 |
| 5000+ | $0.928 |
| Quantity | Price |
|---|---|
| 2500+ | $0.717 |
| 5000+ | $0.710 |
| 7500+ | $0.696 |
| 12500+ | $0.682 |
| 25000+ | $0.667 |
| 62500+ | $0.653 |
Product Information
Product Overview
The MLA series Surface Mount Multilayer Metal Oxide Varistor (MOV) is family of transient voltage surge suppression device, based on the Littelfuse multilayer fabrication technology. This component is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). The MLA Series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the MLA series suitable for numerous applications on power supply, control and signal lines. The MLA series is manufactured from semiconducting ceramics and is supplied in a leadless, surface mount package. The MLA series is compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than Zener diodes and has a much smaller footprint than plastic housed components.
- Halogen-free
- Leadless 0402, 0603, 0805, 1206 and 1210 chip sizes
- Multilayer ceramic construction technology
- -55 to 125°C Operating temperature range
- Operating voltage range VM(DC) = 5.5 to 120V
- Rated for surge current (8 x 20μs)
- Rated for energy (10 x 1000µs)
- Inherent bidirectional clamping
- Standard low capacitance types available
- ESD rated to IEC 61000-4-2, level 4 - air discharge 15kV and contact discharge 8kV
Applications
Industrial, Safety
Technical Specifications
26V
MLA Series
1206 [3216 Metric]
180A
125°C
-
33V
75V
Multilayer Varistor (MLV)
-40°C
800mJ
To Be Advised
Technical Docs (3)
Alternatives for V33MLA1206NH
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate