Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V18MLA1206NH TVS Varistor, 14 V, 18 V, MLA Series, 44 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/34AK1023-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA1206NHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05B8629
Re-Reel34AK1022RL
Cut Tape34AK1022
Product RangeMLA Series
Your Part Number
1,885 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 25+ | $0.936 |
| 100+ | $0.841 |
| 250+ | $0.795 |
| 500+ | $0.768 |
| 1000+ | $0.746 |
| 5000+ | $0.731 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.630 |
| 5000+ | $0.623 |
| 7500+ | $0.611 |
| 12500+ | $0.598 |
| 25000+ | $0.586 |
| 62500+ | $0.573 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA1206NHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05B8629
Re-Reel34AK1022RL
Cut Tape34AK1022
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeMLA Series
Clamping Voltage Vc Max44V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
14V
Product Range
MLA Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
400mJ
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability