Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V150CH8T TVS Varistor, MOV, 95 V, 127 V, CH Series, 250 V, 3220 [8552 Metric], Metal Oxide Varistor (MOV)](https://www.newark.com/productimages/standard/en_US/4616728.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV150CH8TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05B8541
Re-Reel10R5060RL
Cut Tape10R5060
Product RangeCH Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.090 |
| 100+ | $0.988 |
| 250+ | $0.942 |
| 500+ | $0.914 |
| 1000+ | $0.896 |
| 2500+ | $0.877 |
| 5000+ | $0.859 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.912 |
| 2000+ | $0.894 |
| 3000+ | $0.884 |
| 5000+ | $0.866 |
| 10000+ | $0.849 |
| 25000+ | $0.831 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV150CH8TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05B8541
Re-Reel10R5060RL
Cut Tape10R5060
Product RangeCH Series
Technical Datasheet
Voltage Rating VAC95V
Voltage Rating VDC127V
Product RangeCH Series
Clamping Voltage Vc Max250V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)3J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
95V
Product Range
CH Series
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
127V
Clamping Voltage Vc Max
250V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
3J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V150CH8T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability