2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Passive Infrared (PIR) Sensors
                                                                                                  Print Page

                                                                                                  EKMB1309111K

                                                                                                  PIR MOTION SENSOR, 3.5M, 2.3-4VDC, WHITE

                                                                                                  PANASONIC
                                                                                                  PANASONIC EKMB1309111K
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEKMB1309111K
                                                                                                  Newark Part No.05AJ8697
                                                                                                  Product RangeEKMB WL Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  13 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$15.33
                                                                                                  10+$14.84
                                                                                                  25+$14.31
                                                                                                  50+$13.66
                                                                                                  100+$13.30
                                                                                                  250+$13.07
                                                                                                  500+$12.88
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEKMB1309111K
                                                                                                  Newark Part No.05AJ8697
                                                                                                  Product RangeEKMB WL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Detection Distance8.5m
                                                                                                  Detection SensitivityStandard
                                                                                                  Detection Area (Vertical)99°
                                                                                                  Beam Angle99°
                                                                                                  Detection Area (Horizontal)99°
                                                                                                  Lens TypeUltra Slight Motion
                                                                                                  Lens ColourWhite
                                                                                                  No. of Detection Zones192Zones
                                                                                                  Current Consumption Typ6µA
                                                                                                  Product RangeEKMB WL Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EKMB1309111K is an EKMB WL series ultra slight motion detection type (6μA /digital output) PIR motion sensor "PaPIRs".

                                                                                                  • Operating voltage range from 2.3 to 4VDC
                                                                                                  • Up to 3.5m detection range
                                                                                                  • 12μA max electrical current consumption at Iout=0
                                                                                                  • 100μA max output current at Vout≧Vdd-0.5
                                                                                                  • 10s max circuit stability time (when temperature of the sensor is stable)
                                                                                                  • White lens color
                                                                                                  • Detection area of 99°(±49.5°) horizontal and 99°(±49.5°) vertical
                                                                                                  • 192 detection zones

                                                                                                  Technical Specifications

                                                                                                  Detection Distance

                                                                                                  8.5m

                                                                                                  Detection Area (Vertical)

                                                                                                  99°

                                                                                                  Detection Area (Horizontal)

                                                                                                  99°

                                                                                                  Lens Colour

                                                                                                  White

                                                                                                  Current Consumption Typ

                                                                                                  6µA

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Detection Sensitivity

                                                                                                  Standard

                                                                                                  Beam Angle

                                                                                                  99°

                                                                                                  Lens Type

                                                                                                  Ultra Slight Motion

                                                                                                  No. of Detection Zones

                                                                                                  192Zones

                                                                                                  Product Range

                                                                                                  EKMB WL Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)