NI
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Passive Infrared (PIR) Sensors
                                                                                                  Print Page

                                                                                                  EKMB1109111

                                                                                                  PIR Sensor, PaPIRs, 8.5 m, Standard, 99 °, 99 °, Ultra Slight Motion, White

                                                                                                  Date/Lot Code

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC EKMB1109111
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEKMB1109111
                                                                                                  Newark Part No.05AJ8685
                                                                                                  Product RangeEKMB WL Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  50+$17.040
                                                                                                  100+$16.030
                                                                                                  250+$15.560
                                                                                                  500+$14.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 50
                                                                                                  Multiple: 50
                                                                                                  $852.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEKMB1109111
                                                                                                  Newark Part No.05AJ8685
                                                                                                  Product RangeEKMB WL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Detection Distance8.5m
                                                                                                  Detection SensitivityStandard
                                                                                                  Detection Area (Vertical)99°
                                                                                                  Detection Area (Horizontal)99°
                                                                                                  Lens TypeUltra Slight Motion
                                                                                                  Lens ColourWhite
                                                                                                  No. of Detection Zones192Zones
                                                                                                  Current Consumption Typ1.9µA
                                                                                                  Product RangeEKMB WL Series
                                                                                                  Qualification-
                                                                                                  SVHC4,4'-isopropylidenediphenol

                                                                                                  Product Overview

                                                                                                  EKMB1109111 is an ultra-slight motion detection type, PIR motion sensor. It is optimized for the detection of the smallest movements and objects. Typical applications include lighting controls, wall air conditioners, IP cameras.

                                                                                                  • 107° x 107° field of view
                                                                                                  • 192 detection zones
                                                                                                  • Extremely small lens: 14mm diameter
                                                                                                  • 1μA standby current consumption
                                                                                                  • Digital output type
                                                                                                  • Standard sensitivity
                                                                                                  • White lens color

                                                                                                  Technical Specifications

                                                                                                  Detection Distance

                                                                                                  8.5m

                                                                                                  Detection Area (Vertical)

                                                                                                  99°

                                                                                                  Lens Type

                                                                                                  Ultra Slight Motion

                                                                                                  No. of Detection Zones

                                                                                                  192Zones

                                                                                                  Product Range

                                                                                                  EKMB WL Series

                                                                                                  SVHC

                                                                                                  4,4'-isopropylidenediphenol

                                                                                                  Detection Sensitivity

                                                                                                  Standard

                                                                                                  Detection Area (Horizontal)

                                                                                                  99°

                                                                                                  Lens Colour

                                                                                                  White

                                                                                                  Current Consumption Typ

                                                                                                  1.9µA

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:4,4'-isopropylidenediphenol
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code