NI
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
                                                                                                  2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular Connector Clamps / Strain Reliefs
                                                                                                  Print Page

                                                                                                  340HS002M17-2N

                                                                                                  Circular Connector Clamp, Direct Coupling, 17, 29.2 mm, Aluminum, Series 34

                                                                                                  GLENAIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GLENAIR 340HS002M17-2N
                                                                                                  ManufacturerGLENAIR
                                                                                                  Manufacturer Part No340HS002M17-2N
                                                                                                  Newark Part No.05AJ0063
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  82 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$363.840
                                                                                                  2+$315.520
                                                                                                  4+$304.670
                                                                                                  7+$265.250
                                                                                                  10+$226.780
                                                                                                  20+$156.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $363.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GLENAIR
                                                                                                  ManufacturerGLENAIR
                                                                                                  Manufacturer Part No340HS002M17-2N
                                                                                                  Newark Part No.05AJ0063
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Shell Size17
                                                                                                  Strain Relief MaterialAluminum
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  340HS002M17-2N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.

                                                                                                  • Direct coupling
                                                                                                  • Aluminum/electroless nickel material/finish
                                                                                                  • 17 shell size (M25X1.0-6H A thread)
                                                                                                  • 1inch length
                                                                                                  • No attachment

                                                                                                  Technical Specifications

                                                                                                  Connector Shell Size

                                                                                                  17

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Strain Relief Material

                                                                                                  Aluminum

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised