2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Tactile Switches
                                                                                                  Print Page

                                                                                                  B3AL-1004P

                                                                                                  Tactile Switch, SPST-NO, B3AL Series, Top Actuated, Surface Mount, Square Button, 5 N

                                                                                                  Date/Lot Code

                                                                                                  OMRON ELECTRONIC COMPONENTS
                                                                                                  OMRON ELECTRONIC COMPONENTS B3AL-1004P
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoB3AL-1004P
                                                                                                  Newark Part No.05AC9860
                                                                                                  Product RangeB3AL Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1000+$1.57
                                                                                                  Price for:Each
                                                                                                  Minimum: 1400
                                                                                                  Multiple: 1400
                                                                                                  $2,198.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMRON ELECTRONIC COMPONENTS
                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoB3AL-1004P
                                                                                                  Newark Part No.05AC9860
                                                                                                  Product RangeB3AL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeB3AL Series
                                                                                                  Actuator OrientationTop Actuated
                                                                                                  Switch MountingSurface Mount
                                                                                                  Actuator StyleSquare Button
                                                                                                  Actuating Force5N
                                                                                                  Contact Rating50mA at 16VDC
                                                                                                  Switch Dimensions (L x W)6.9mm x 6mm
                                                                                                  IP Rating-
                                                                                                  IlluminationNon Illuminated
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  B3AL-1004P is a long-stroke tactile switch (SMT) with high operating forces and long life. It has high operating force also providing long life. (reference values: OF = 5N {510 gf}, durability = 500,000 operations). It is a long stroke achieved by using a rubber plunger.

                                                                                                  • Embossed tape packaging
                                                                                                  • Blue color of pushbutton
                                                                                                  • 5.00±1.50N, {510±153 gf} operating force (OF)
                                                                                                  • 1.00N (102 gf) minimum releasing force (RF)
                                                                                                  • 1mA to 50mA at 5VDC to 16VDC resistive load
                                                                                                  • SPST-NO configuration, 100mohm maximum contact resistance
                                                                                                  • 250VAC, 50/60Hz for 1min dielectric strength
                                                                                                  • Ambient operating temperature range from -40°C to +90°C

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  B3AL Series

                                                                                                  Switch Mounting

                                                                                                  Surface Mount

                                                                                                  Actuating Force

                                                                                                  5N

                                                                                                  Switch Dimensions (L x W)

                                                                                                  6.9mm x 6mm

                                                                                                  Illumination

                                                                                                  Non Illuminated

                                                                                                  Actuator Orientation

                                                                                                  Top Actuated

                                                                                                  Actuator Style

                                                                                                  Square Button

                                                                                                  Contact Rating

                                                                                                  50mA at 16VDC

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code