ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    9WL0912P4J001

                                                                                                    AXIAL FAN, 92MM, 12VDC, 77.7CFM, 44DBA

                                                                                                    SANYO DENKI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SANYO DENKI 9WL0912P4J001
                                                                                                    ManufacturerSANYO DENKI
                                                                                                    Manufacturer Part No9WL0912P4J001
                                                                                                    Newark Part No.05AC9762
                                                                                                    Product RangeSan Ace 92W 9WL
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 45 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$117.590
                                                                                                    5+$109.910
                                                                                                    10+$108.140
                                                                                                    25+$102.230
                                                                                                    50+$101.050
                                                                                                    100+$96.910
                                                                                                    250+$94.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $117.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SANYO DENKI
                                                                                                    ManufacturerSANYO DENKI
                                                                                                    Manufacturer Part No9WL0912P4J001
                                                                                                    Newark Part No.05AC9762
                                                                                                    Product RangeSan Ace 92W 9WL
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size92mm
                                                                                                    External Depth25mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM77.7CFM
                                                                                                    Noise Rating44dBA
                                                                                                    Power Rating5.04W
                                                                                                    Rated Speed5000rpm
                                                                                                    Power Connection Type4 Lead Wires
                                                                                                    Current Rating420mA
                                                                                                    IP RatingIP68
                                                                                                    IP RatingIP68
                                                                                                    Air Flow - m3/min2.2m³/min
                                                                                                    Product RangeSan Ace 92W 9WL
                                                                                                    SVHCTriphenyl Phosphate (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Fan Frame Size

                                                                                                    92mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Noise Rating

                                                                                                    44dBA

                                                                                                    Rated Speed

                                                                                                    5000rpm

                                                                                                    Current Rating

                                                                                                    420mA

                                                                                                    IP Rating

                                                                                                    IP68

                                                                                                    Product Range

                                                                                                    San Ace 92W 9WL

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Air Flow - CFM

                                                                                                    77.7CFM

                                                                                                    Power Rating

                                                                                                    5.04W

                                                                                                    Power Connection Type

                                                                                                    4 Lead Wires

                                                                                                    IP Rating

                                                                                                    IP68

                                                                                                    Air Flow - m3/min

                                                                                                    2.2m³/min

                                                                                                    SVHC

                                                                                                    Triphenyl Phosphate (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Triphenyl Phosphate (21-Jan-2025)