Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WL0412P3J001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.05AC9756
Product RangeSan Ace 40W 9WL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.550 |
| 5+ | $93.910 |
| 10+ | $88.270 |
| 25+ | $88.010 |
| 50+ | $86.250 |
| 100+ | $84.490 |
| 250+ | $82.730 |
Price for:Each
Minimum: 1
Multiple: 1
$99.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0412P3J001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.05AC9756
Product RangeSan Ace 40W 9WL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22.2CFM
Noise Rating51dBA
Power Rating6.24W
Rated Speed17500rpm
Power Connection Type4 Lead Wires
Current Rating520mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min0.63m³/min
Product RangeSan Ace 40W 9WL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
17500rpm
Current Rating
520mA
IP Rating
IP68
Product Range
San Ace 40W 9WL
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22.2CFM
Power Rating
6.24W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Air Flow - m3/min
0.63m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate