Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL3280EFHZ-T7A
Newark Part No.
Full Reel75T4393
Re-Reel05AC8475
Cut Tape05AC8475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.670 |
| 25+ | $1.520 |
| 50+ | $1.440 |
| 100+ | $1.360 |
| 250+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3280EFHZ-T7A
Newark Part No.
Full Reel75T4393
Re-Reel05AC8475
Cut Tape05AC8475
Technical Datasheet
IC TypeRS422 / RS485 Receiver
Device TypeReceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Transmitters-
Communication ModeHalf Duplex
Data Rate Max20Mbps
Driver Case StyleSOT-23
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Nodes256
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
IC Generic NumberISL3280E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS422 / RS485 Receiver
No. of Receivers
1Receivers
No. of Transmitters
-
Data Rate Max
20Mbps
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
125°C
Qualification
-
IC Generic Number
ISL3280E
Device Type
Receiver
IC Interface Type
RS422, RS485
Communication Mode
Half Duplex
Driver Case Style
SOT-23
Supply Voltage Max
5.5V
No. of Pins
5Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ISL3280EFHZ-T7A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability