Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL7650SCBA-1ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AC8439
Your Part Number
4,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.720 |
| 10+ | $11.190 |
| 25+ | $9.670 |
| 50+ | $9.480 |
| 100+ | $9.280 |
| 250+ | $9.160 |
| 500+ | $9.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7650SCBA-1ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AC8439
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range4.5V to 16V
Supply Voltage Range4.5V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeChopper Stabilized
Rail to Rail-
Input Offset Voltage0.7µV
Input Bias Current4pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers1 Amplifier
Slew Rate2.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5V/µs
Supply Voltage Range
4.5V to 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
4pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2MHz
Slew Rate
2.5V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
4.5V to 16V
IC Case / Package
SOIC
Amplifier Type
Chopper Stabilized
Input Offset Voltage
0.7µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability