Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG8833
Newark Part No.05AC7504
Product RangeGrid-EYE AMG88 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.720 |
| 5+ | $43.360 |
| 10+ | $42.100 |
| 25+ | $40.970 |
| 50+ | $40.390 |
| 100+ | $39.880 |
Price for:Each
Minimum: 1
Multiple: 1
$44.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG8833
Newark Part No.05AC7504
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 2.5°C
Sensing Accuracy Range± 2.5°C
Sensing Accuracy Range± 2.5°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max80°C
Measured Temperature Max80°C
Sensor Case StyleModule
Sensor Case / PackageSMD
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
MSLMSL 3 - 168 hours
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AMG8833 is a Grid-Eye infrared array sensor in 14 pin SMD module. This high precision infrared array sensor based on advanced MEMS technology. It detects the heat (infrared rays) of the human body and other objects. Typical applications include high function home appliances such as microwaves and air-conditioners, energy saving at office such as air-conditioning/lighting control, digital signage and automatic doors/elevators.
- Temperature detection of two-dimensional area is 8 x 8 (64 pixels)
- Operating voltage is 3.3VDC
- High performance type high gain amplification
- Temperature accuracy is ±2.5°C or ±4.5°F (typical )
- Human detection distance is 7m or less (reference value) 22.966ft
- Noise equivalent temperature difference is 0.05°C or 32.900°F at 1Hz
- Viewing angle is 60° and optical axis gap is within ±5.6°(typical)
- Current consumption is 4.5mA (normal mode), 0.2mA (sleep mode), 0.8mA (stand-by mode)
- I2C interface and frame rate is typically 10frames/sec or 1frame/sec
- Time to enable communication after setup is 50ms & time to stabilize output after setup is 15ms
Applications
Sensing & Instrumentation, Consumer Electronics, Medical
Technical Specifications
IC Output Type
Digital
Accuracy
± 2.5°C
Sensing Accuracy Range
± 2.5°C
Sensing Temperature Min
0°C
Measured Temperature Max
80°C
Sensor Case / Package
SMD
Supply Voltage Min
3V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
80°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
0°C
Sensing Temperature Max
80°C
Sensor Case Style
Module
No. of Pins
14Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
0°C
Product Range
Grid-EYE AMG88 Series
MSL
MSL 3 - 168 hours
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:6A993A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate