2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Magnifiers
                                                                                                    Print Page

                                                                                                    26505-ESL-XL5

                                                                                                    Magnifier, Lamp, ESD, 5 Dioptre, Magnification, 36 ", Arm Length

                                                                                                    AVEN
                                                                                                    AVEN 26505-ESL-XL5
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26505-ESL-XL5
                                                                                                    Newark Part No.05AC3637
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$320.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $320.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26505-ESL-XL5
                                                                                                    Newark Part No.05AC3637
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnifier TypeBench / Desktop
                                                                                                    Arm Length36"
                                                                                                    For Use WithMighty Vue Pro Magnifying Lamps
                                                                                                    Magnification5 Dioptre
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The 26505-ESL-XL5 from Aven is a Mighty Vue Pro dioptre ESD safe magnifying lamp with colour temperature control. It features adjustable colour temperature (3500K-6500K) and brightness control (maximum 1100lm). In addition to an attractive design, the Mighty Vue Pro lamp is the most advanced available touch sensitive brightness and colour temperature control tool. It has large 7.5inch x 6.2inch, 5diopter (2.25x magnification) crystal clear glass lens for distortion free viewing. This Mighty Vue Pro lamp offers brightness and colour adjustment, giving operators the perfect lighting options for their applications. It is ideal for assembly, workshop or inspection applications. Heavy duty table clamp allows for easy attachment to desk and bench tops.

                                                                                                    • 30 high intensity 3500K LEDs, 30 high intensity 6500K LEDs
                                                                                                    • Efficient and powerful, innovative design, adjustable lighting
                                                                                                    • Lamp knob can be adjusted to set preferred lamp angle
                                                                                                    • High intensity energy saving LEDs, cool operating temperature
                                                                                                    • Built-in handle, brightness adjustment touch buttons, colour temperature adjustment touch buttons
                                                                                                    • 36inch spring balanced arm ensures a large working range, 60 LED lights
                                                                                                    • 360° swivel motion allows the head to be placed in any position
                                                                                                    • Covered spring arm prevents pinching hazards, ESD safe coating
                                                                                                    • Stays in place in any position, exceptionally long LED element life (minimum 20,000hours)
                                                                                                    • Weight is 5lbs, dimension is 15inch x 10inch x 5inch

                                                                                                    Contents

                                                                                                    Mighty Vue XL5 lamp, Heavy duty table clamp, Power adapter.

                                                                                                    Technical Specifications

                                                                                                    Magnifier Type

                                                                                                    Bench / Desktop

                                                                                                    For Use With

                                                                                                    Mighty Vue Pro Magnifying Lamps

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Arm Length

                                                                                                    36"

                                                                                                    Magnification

                                                                                                    5 Dioptre

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 26505-ESL-XL5

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)