1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Circuit Breakers
                                                                                                    4. Electronic Circuit Breakers
                                                                                                    Print Page

                                                                                                    EB-1824-100-0

                                                                                                    Electronic Circuit Breaker, 1-CH, EasyB Series, 10 A, 24 VDC, DIN Rail, 10 A

                                                                                                    BLOCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BLOCK EB-1824-100-0
                                                                                                    ManufacturerBLOCK
                                                                                                    Manufacturer Part NoEB-1824-100-0
                                                                                                    Newark Part No.05AC3464
                                                                                                    Product RangeEasyB Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$52.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $52.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BLOCK
                                                                                                    ManufacturerBLOCK
                                                                                                    Manufacturer Part NoEB-1824-100-0
                                                                                                    Newark Part No.05AC3464
                                                                                                    Product RangeEasyB Series
                                                                                                    Product RangeEasyB Series
                                                                                                    Current Rating10A
                                                                                                    No. of Poles-
                                                                                                    Supply Voltage24VDC
                                                                                                    Circuit Breaker MountingDIN Rail
                                                                                                    Load Current Max10A
                                                                                                    Trip Time500ms
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Electronic circuit breaker with current-limiting characteristic and comprehensive communication with the connected modules.

                                                                                                    • Optional settings for tripping current
                                                                                                    • Communication via communication modules
                                                                                                    • Automatic channel assignment
                                                                                                    • Optional undervoltage shutdown in combined network
                                                                                                    • Additional load outputs through output expanders mountable side by side
                                                                                                    • Selective load-dependent activation
                                                                                                    • Collective reset input
                                                                                                    • 3 years warranty

                                                                                                    Applications

                                                                                                    Safety

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    EasyB Series

                                                                                                    No. of Poles

                                                                                                    -

                                                                                                    Circuit Breaker Mounting

                                                                                                    DIN Rail

                                                                                                    Trip Time

                                                                                                    500ms

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Load Current Max

                                                                                                    10A

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)