Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2823591-1
Newark Part No.05AC1812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3+ | $861.620 |
| 5+ | $857.270 |
| 10+ | $852.930 |
| 25+ | $851.390 |
Price for:Each
Minimum: 3
Multiple: 1
$2,584.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2823591-1
Newark Part No.05AC1812
Technical Datasheet
Antenna TypeMIMO
Frequency Min698MHz
Frequency Max6GHz
Antenna MountingThread Mount
Gain10dB
Input Power60W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCLead
Product Overview
- IP67 rated MiMo rooftop antenna without GPS
- Covers all LTE, Wi-Fi and WiMAX frequencies including GSM-R, cellular 700-6000MHz
- 2x elements (700MHz to 6GHz)
- Housing polycarbonate 1000 PEI and aluminium base
- DC grounded elements
- Thread mount
Applications
Wireless
Technical Specifications
Antenna Type
MIMO
Frequency Max
6GHz
Gain
10dB
Input Impedance
50ohm
Product Range
-
Frequency Min
698MHz
Antenna Mounting
Thread Mount
Input Power
60W
Antenna Polarization
Vertical
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate