ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    TTN-GW-915

                                                                                                    Network Gateway, LoRaWAN, IoT Development, US Only (915MHz)

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    THE THINGS NETWORK TTN-GW-915
                                                                                                    THE THINGS NETWORK TTN-GW-915
                                                                                                    THE THINGS NETWORK TTN-GW-915
                                                                                                    THE THINGS NETWORK TTN-GW-915
                                                                                                    ManufacturerTHE THINGS NETWORK
                                                                                                    Manufacturer Part NoTTN-GW-915
                                                                                                    Newark Part No.05AC1807
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    91 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$269.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $269.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerTHE THINGS NETWORK
                                                                                                    Manufacturer Part NoTTN-GW-915
                                                                                                    Newark Part No.05AC1807
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeWireless Gateway
                                                                                                    For Use WithThe Things Network Uno, The Things Network Node
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The LoRaWAN base station enables devices such as sensors and embedded computers to connect to the internet. With an easy to connect process, you are creating the most substantial aspect of your IoT data network. Activate the gateway in just 5 minutes and create your own local network. Wiith the capacity to serve thousands of nodes, the gateway is the main building block of your connected network. This version operates at 915MHz for use in the US.

                                                                                                    • Fastest way to get started with LoRaWAN (Long Range WAN)
                                                                                                    • Set up your own LoRaWAN network in as little as 5 minutes
                                                                                                    • Connects easily to your WiFi or Ethernet connection
                                                                                                    • Wireless range of up to 10 km (6 miles)
                                                                                                    • Engage with a global community of IoT developers
                                                                                                    • Easy cloud integration with popular IoT platforms
                                                                                                    • Based on open source hardware and software standards
                                                                                                    • Devices can freely communicate over all gateways connected to The Things Network
                                                                                                    • XBEE slot for future connectivity protocols or homebrew add-ons.
                                                                                                    • Security through the https connection and embedded in the LoRaWAN protocol
                                                                                                    • Can serve thousands of nodes (depending on traffic)
                                                                                                    • Operates at 915MHz for use in the US (FCC Approved)

                                                                                                    Applications

                                                                                                    Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Wireless Gateway

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    The Things Network Uno, The Things Network Node

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65