Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148W
Newark Part No.
Re-Reel05AC0534
Cut Tape05AC0534
Product Range1N4148W Series
Your Part Number
Technical Datasheet
214,445 In Stock
Need more?
795 Delivery in 1-3 Business Days(US stock)
213650 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
| 10+ | $0.097 |
| 50+ | $0.043 |
| 100+ | $0.031 |
| 500+ | $0.024 |
| 1000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148W
Newark Part No.
Re-Reel05AC0534
Cut Tape05AC0534
Product Range1N4148W Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4148W Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These diodes are also available in other case styles including the DO-35 case with the type designation IN4148, the MiniMELF case with the type designation LL4148 and the MicroMELF case with the type designation MCL4148.
- SOD 123 package
- Fast switching
- Reverse voltage: 100 Volts
- Forward current: 150mA
Applications
Electronics Design, Communication & Control, Embedded Design & Development, Semiconductor, Low Voltage
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4148W Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for 1N4148W
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate