Print Page
Image is for illustrative purposes only. Please refer to product description.
330,250 In Stock
Need more?
130637 Delivery in 1-3 Business Days(US stock)
199613 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 10+ | $0.143 |
| 50+ | $0.063 |
| 100+ | $0.045 |
| 500+ | $0.034 |
| 1000+ | $0.030 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4007G
Newark Part No.05AC0532
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
1N4007G is an axial-lead glass passivated standard recovery rectifier for general−purpose low−power applications.
- Cases: Molded plastic
- Lead: Axial leads, solderable per MIL-STD- 202, Method 208 guaranteed
- Polarity: Colour band denotes cathode end
- High temperature soldering: 260°C/10 seconds/.375”,(9.5mm) lead lengths at 5 lbs.,(2.3kg) tension
- Weight: 0.34g
Applications
Automotive Systems, Computer Hardware, Consumer Electronics, Electrical, Power Supplies, Routers
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-41
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 1N4007G
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate