Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T97H337M020CAB Surface Mount Tantalum Capacitor, 330 µF, 20 V, 3126 [8066 Metric], ± 20%, 0.1 ohm, H](https://www.newark.com/productimages/standard/en_US/05AC0303-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T97H337M020CABCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 05AC0303 |
| Product Range | TANTAMOUNT T97 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 200+ | $20.550 |
| 400+ | $20.250 |
| 600+ | $19.950 |
| 1000+ | $19.550 |
| 2000+ | $19.150 |
| 5000+ | $18.750 |
| 10000+ | $18.350 |
Price for:Each
Minimum: 200
Multiple: 200
$4,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T97H337M020CABCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 05AC0303 |
| Product Range | TANTAMOUNT T97 Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 20V |
| Capacitor Case / Package | 3126 [8066 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.1ohm |
| Manufacturer Size Code | H |
| Failure Rate | - |
| Ripple Current | 1.6A |
| Product Length | 8mm |
| Product Width | 6.6mm |
| Product Height | 5.2mm |
| Product Range | TANTAMOUNT T97 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | MIL-PRF-55365 |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitor Case / Package | 3126 [8066 Metric] |
| ESR | 0.1ohm |
| Failure Rate | - |
| Product Length | 8mm |
| Product Height | 5.2mm |
| Operating Temperature Min | -55°C |
| Qualification | MIL-PRF-55365 |
| Voltage(DC) | 20V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | H |
| Ripple Current | 1.6A |
| Product Width | 6.6mm |
| Product Range | TANTAMOUNT T97 Series |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |