Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6100.3300.33
Newark Part No.04X9702
Your Part Number
Technical Datasheet
225 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.620 |
| 10+ | $14.830 |
| 50+ | $13.830 |
| 100+ | $13.050 |
| 250+ | $12.340 |
| 500+ | $11.620 |
| 1000+ | $10.910 |
| 2500+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$16.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.3300.33
Newark Part No.04X9702
Technical Datasheet
Product Range-
IEC Connector TypeIEC C14 Inlet
GenderPlug, Receptacle
Current Rating15A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6100.3300.33 is an IEC Appliance C14 Inlet with screw-on mounting, front or rear side, solder or quick-connect terminal. It is made of black thermoplastic housing.
- -25 to 70°C Allowable operating temperature range
- Suitable for appliances with protection class I acc. to IEC 61140
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug, Receptacle
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Current Rating
15A
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability