Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,150.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,150.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC203-1K
Newark Part No.04X5659
Technical Datasheet
Load Capacity1000lb
Load Cell TypeMiniature Compression
Supply Voltage15VDC
Weight Capacity1000lbf
Excitation Voltage Min-
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity± 0.15 %
Cable Length - Metric3m
Cable Length - Imperial10ft
Operating Temperature Min-46°C
Operating Temperature Max107°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 1000lb capacity cable style dual stud mount load cell
- 1.0% interchangeability for scale applications
- Hermetically sealed
- Miniature package for test stands and difficult locations
- Heavy-duty construction
- Comes with 5-point NIST-traceable calibration 59Kohm shunt data
- Tough, corrosion-resistant steel construction
- High-accuracy strain gauges make them suitable for most industrial weighing applications
- Compatible meters DPiS, DP41-S, DP25B-S (DPiS meter suitable for one direction measurement only)
Technical Specifications
Load Capacity
1000lb
Supply Voltage
15VDC
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
3m
Operating Temperature Min
-46°C
Product Range
-
Load Cell Type
Miniature Compression
Weight Capacity
1000lbf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
± 0.15 %
Cable Length - Imperial
10ft
Operating Temperature Max
107°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate