1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Force & Strain Measurement
                                                                                                    5. Load Cells
                                                                                                    Print Page

                                                                                                    LC101-30K/N

                                                                                                    Load Cell, S-Beam, Tension / Compression, Steel, LC101 Series, 30000 lb, 15 Vdc, Shielded Cable

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA LC101-30K/N
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoLC101-30K/N
                                                                                                    Newark Part No.04X5639
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoLC101-30K/N
                                                                                                    Newark Part No.04X5639
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Load Capacity30000lb
                                                                                                    Supply Voltage15VDC
                                                                                                    Cell Output mV / V3
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max93°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The LC101 series all stainless steel S-beam Load Cells with high accuracy and metric models.

                                                                                                    • 0-25 to 0-40000lb, 0-10 to 0-10000kgf Tension/compression
                                                                                                    • 0.25% Interchange ability for multiple load cell applications
                                                                                                    • 5-point Calibration
                                                                                                    • 3mV/V ±0.0075mV/V Output
                                                                                                    • ±0.03%FSO (0.1% 40K) Linearity
                                                                                                    • ±0.02%FSO (0.1% 40K) Hysteresis
                                                                                                    • ±0.01%FSO (0.05% 40K) Repeatability
                                                                                                    • 150% Safe overload capacity
                                                                                                    • 300% Ultimate overload capacity
                                                                                                    • 350 ±10Ω Input resistance
                                                                                                    • 350 ±10Ω Output resistance
                                                                                                    • 0.010 to 0.020" Full scale deflection

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Industrial

                                                                                                    Technical Specifications

                                                                                                    Load Capacity

                                                                                                    30000lb

                                                                                                    Cell Output mV / V

                                                                                                    3

                                                                                                    Operating Temperature Max

                                                                                                    93°C

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Supply Voltage

                                                                                                    15VDC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (19-Jan-2021)