1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Force & Strain Measurement
                                                                                                    5. Load Cells
                                                                                                    Print Page

                                                                                                    LCHD-20K/N

                                                                                                    Load Cell, Pancake, Tension / Compression, LCHD Series, 20000 lb, 15 Vdc, -54 °C to 121 °C

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA LCHD-20K/N
                                                                                                    OMEGA LCHD-20K/N
                                                                                                    OMEGA LCHD-20K/N
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoLCHD-20K/N
                                                                                                    Newark Part No.04X5605
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoLCHD-20K/N
                                                                                                    Newark Part No.04X5605
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Load Capacity20000lb
                                                                                                    Supply Voltage15VDC
                                                                                                    Cell Output mV / V3
                                                                                                    Operating Temperature Min-54°C
                                                                                                    Operating Temperature Max121°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    Load Capacity

                                                                                                    20000lb

                                                                                                    Cell Output mV / V

                                                                                                    3

                                                                                                    Operating Temperature Max

                                                                                                    121°C

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Supply Voltage

                                                                                                    15VDC

                                                                                                    Operating Temperature Min

                                                                                                    -54°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (19-Jan-2021)