2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                    Print Page

                                                                                                    VEC65US12

                                                                                                    AC/DC Power Supply, 1 Output, 65 W, 12 V, 5.41 A

                                                                                                    XP POWER
                                                                                                    XP POWER VEC65US12
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerXP POWER
                                                                                                    Manufacturer Part NoVEC65US12
                                                                                                    Newark Part No.71Y7891
                                                                                                    Product RangeVEC65 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    54 In Stock

                                                                                                    88 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.110
                                                                                                    5+$31.300
                                                                                                    10+$30.490
                                                                                                    25+$29.420
                                                                                                    100+$27.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    XP POWER
                                                                                                    ManufacturerXP POWER
                                                                                                    Manufacturer Part NoVEC65US12
                                                                                                    Newark Part No.71Y7891
                                                                                                    Product RangeVEC65 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max65W
                                                                                                    Output Voltage - Output 112V
                                                                                                    Output Current - Output 15.41A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
                                                                                                    Output Voltage - Output 3-
                                                                                                    Output Current - Output 3-
                                                                                                    Power Supply Output TypeFixed
                                                                                                    Input Voltage AC Min90V
                                                                                                    Input Voltage VAC90V AC to 264V AC
                                                                                                    Input Voltage AC Max264V
                                                                                                    Product RangeVEC65 Series
                                                                                                    Plug TypeMains Plug Sold Separately
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    VEC65 series is a low cost desktop AC-DC power supply. The VEC65 are energy efficiency level VI with 0.15W standby power, this desktop/external AC-DC power supply is limited power source (LPS) approved and are designed for high volume/low cost applications. The DC lead is fitted with a centre positive 5.5 x 2.5mm barrel jack connector. Safety approvals are UL60950-1, UL62368-1 (UL/CSA), EN60950-1, EN62368-1, IEC60950-1, IEC62368-1, AU/NZ 60950.1.

                                                                                                    • CoC tier 2, high power density, low cost
                                                                                                    • Limited power source approved
                                                                                                    • China compulsory certification (CCC) qualified
                                                                                                    • Output power is 65W, dimension is 4.57 x 2.06 x 1.23inch
                                                                                                    • Output voltage is 12V
                                                                                                    • Output current is 5.41A
                                                                                                    • Total regulation is ±5%, input frequency is 47 to 63Hz
                                                                                                    • Efficiency is 89%, input voltage is 90 to 264VAC
                                                                                                    • Overload/overvoltage protection, trip and restart (hiccup), auto resetting short circuit protection
                                                                                                    • Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Power Max

                                                                                                    65W

                                                                                                    Output Current - Output 1

                                                                                                    5.41A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Output Voltage - Output 3

                                                                                                    -

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    Input Voltage VAC

                                                                                                    90V AC to 264V AC

                                                                                                    Product Range

                                                                                                    VEC65 Series

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage - Output 1

                                                                                                    12V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Connector

                                                                                                    Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

                                                                                                    Output Current - Output 3

                                                                                                    -

                                                                                                    Input Voltage AC Min

                                                                                                    90V

                                                                                                    Input Voltage AC Max

                                                                                                    264V

                                                                                                    Plug Type

                                                                                                    Mains Plug Sold Separately

                                                                                                    Technical Docs (3)

                                                                                                    Technical Notes & Articles EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)