Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $13.490 |
| 25+ | $13.000 |
| 100+ | $12.260 |
Price for:Each
Minimum: 20
Multiple: 20
$269.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IF0505SCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 04R8558 |
| Product Range | IF Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 200mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Product Range | IF Series |
| Output Regulation | Regulated |
| Input Voltage DC Min | 4.5V |
| Isolation Voltage | 1kV |
| Input Voltage DC Max | 5.5V |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Width | 7.2mm |
| Height | 10mm |
| Depth | 19.5mm |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Fully Regulated Output
- Industry Standard Pinout
- Low Ripple and Noise
- 1000VDC Isolation
- MTBF >2million hours
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 200mA |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 1kV |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Mounting | Through Hole |
| Height | 10mm |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Product Range | IF Series |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| DC / DC Converter Output Type | Fixed |
| Width | 7.2mm |
| Depth | 19.5mm |
Technical Docs (2)
Alternatives for IF0505S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |