Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $8.680 |
| 100+ | $8.190 |
Price for:Each
Minimum: 40
Multiple: 40
$347.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IE0303S-HCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 04R8543 |
| Product Range | IE Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 3.3V |
| Output Current - Output 1 | 300mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Unregulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 3.3V |
| DC / DC Converter Output Type | Fixed |
| Width | 6.1mm |
| Height | 10.15mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 11.68mm |
| Input Voltage DC Min | 2.97V |
| Input Voltage DC Max | 3.63V |
| Product Range | IE Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Output voltage 3.3 to 24VDC
- Short Circuit Protection
- 3000VDC Isolation
- Industry standard pin out
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 300mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.15mm |
| Depth | 11.68mm |
| Input Voltage DC Max | 3.63V |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 3.3V |
| Output Voltage - Output 2 | - |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 3.3V |
| Width | 6.1mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 2.97V |
| Product Range | IE Series |
Technical Docs (1)
Alternatives for IE0303S-H
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |