Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNUD4011DR2G
Newark Part No.
Full Reel02M9903
Re-Reel04R7859
Cut Tape04R7859
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.719 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.545 |
| 5000+ | $0.544 |
| 10000+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD4011DR2G
Newark Part No.
Full Reel02M9903
Re-Reel04R7859
Cut Tape04R7859
Technical Datasheet
No. of Channels1Channels
Output Current Max70mA
Output Voltage Max198V
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min3.6V
Input Voltage Max200V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOIC
No. of Outputs4Outputs
Output Current70mA
Output Voltage198V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
198V
No. of Pins
8Pins
Input Voltage Max
200V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
70mA
Switching Frequency
-
Output Current Max
70mA
IC Case / Package
SOIC
Input Voltage Min
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
4Outputs
Output Voltage
198V
Technical Docs (2)
Alternatives for NUD4011DR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate