2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Toroidal Inductors
                                                                                                    5. Through Hole Toroidal Inductors
                                                                                                    Print Page

                                                                                                    2200LL-H-151-RC

                                                                                                    Toroidal Inductor, Low Core Loss, 2200LL Series, 150 µH, 4.9 A, 0.052 ohm, ± 15%

                                                                                                    BOURNS JW MILLER
                                                                                                    BOURNS JW MILLER 2200LL-H-151-RC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part No2200LL-H-151-RC
                                                                                                    Newark Part No.04P2059
                                                                                                    Product Range2200LL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$2.470
                                                                                                    1000+$2.420
                                                                                                    2500+$2.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 648
                                                                                                    Multiple: 108
                                                                                                    $1,600.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS JW MILLER
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part No2200LL-H-151-RC
                                                                                                    Newark Part No.04P2059
                                                                                                    Product Range2200LL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range2200LL Series
                                                                                                    Inductance150µH
                                                                                                    RMS Current (Irms)4.9A
                                                                                                    DC Resistance Max0.052ohm
                                                                                                    Inductance Tolerance± 15%
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    2200LL Series

                                                                                                    RMS Current (Irms)

                                                                                                    4.9A

                                                                                                    Inductance Tolerance

                                                                                                    ± 15%

                                                                                                    Inductance

                                                                                                    150µH

                                                                                                    DC Resistance Max

                                                                                                    0.052ohm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65