1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    1457N1601

                                                                                                    Metal Enclosure, Watertight, Extruded, EMI/RFI, Anodised, Small, Extruded Aluminum, 54.6 mm, 104 mm

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 1457N1601
                                                                                                    HAMMOND 1457N1601
                                                                                                    HAMMOND 1457N1601
                                                                                                    HAMMOND 1457N1601
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1457N1601
                                                                                                    Newark Part No.04N9981
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    141 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$43.320
                                                                                                    5+$40.090
                                                                                                    10+$38.640
                                                                                                    25+$36.510
                                                                                                    50+$36.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $43.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1457N1601
                                                                                                    Newark Part No.04N9981
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeSmall
                                                                                                    Enclosure MaterialExtruded Aluminum
                                                                                                    External Height - Metric54.6mm
                                                                                                    External Width - Metric104mm
                                                                                                    External Depth - Metric160mm
                                                                                                    IP RatingIP65
                                                                                                    Body ColorTransparent
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial2.15"
                                                                                                    External Width - Imperial4.09"
                                                                                                    External Depth - Imperial6.3"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 1457N1601 is a watertight Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. End panels are rugged die-cast aluminium with full perimeter self-adhesive gaskets.

                                                                                                    • Sized for standard Eurocards
                                                                                                    • Extruded aluminium body includes a recessed area for labels or membrane keypad
                                                                                                    • PC boards mount horizontally by sliding into internal slots extruded into the enclosure body

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Box, 2x Die-cast aluminium end panels, Clear extruded, Aluminium body, 2x Closed cell polyethylene foam, gaskets, self-adhesive feet and O-ring.

                                                                                                    Notes

                                                                                                    Recommended screw torque is 5lbf/in.

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Small

                                                                                                    External Height - Metric

                                                                                                    54.6mm

                                                                                                    External Depth - Metric

                                                                                                    160mm

                                                                                                    Body Color

                                                                                                    Transparent

                                                                                                    External Height - Imperial

                                                                                                    2.15"

                                                                                                    External Depth - Imperial

                                                                                                    6.3"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Enclosure Material

                                                                                                    Extruded Aluminum

                                                                                                    External Width - Metric

                                                                                                    104mm

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    4.09"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Alternatives for 1457N1601

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)