2. Enclosures, Racks & Cabinets
                                                                                                  3. Cabinet Racks
                                                                                                  4. 19" Cases
                                                                                                  Print Page

                                                                                                  RCSC1902131BK1

                                                                                                  19" Case, Cabinet, Black, 12U, Steel, Desktop, 635 mm, 610 mm, 787 mm

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND RCSC1902131BK1
                                                                                                  HAMMOND RCSC1902131BK1
                                                                                                  HAMMOND RCSC1902131BK1
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoRCSC1902131BK1
                                                                                                  Newark Part No.04N9798
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$600.640
                                                                                                  5+$589.900
                                                                                                  10+$579.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $600.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoRCSC1902131BK1
                                                                                                  Newark Part No.04N9798
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Rack U Height12U
                                                                                                  Enclosure MaterialSteel
                                                                                                  Cabinet StyleDesktop
                                                                                                  External Height - Metric635mm
                                                                                                  External Width - Metric610mm
                                                                                                  External Depth - Metric787mm
                                                                                                  External Height - Imperial25"
                                                                                                  External Width - Imperial24"
                                                                                                  External Depth - Imperial31"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The RCSC1902131BK1 is a knockdown Stacking Rack Cabinet made of rugged black powder paint finish. It is ideal for AV or IT/Server applications, this Rack Cabinet features a stacking design that allows for up to three cabinets to be stacked atop each other. This Rack Cabinet is fully loaded and includes two pairs of infinitely adjustable sliding EIA square-hole rails, punch-outs for cable entry and/or fan cooling and comes in a variety of sizes and depths. The unique stacking feature enables cabinet space to grow as needs do. It includes two pair of 19-inch EIA-310-D compliant square-hole mounting rails with rack unit marking, a laser knockout rear gland plate for floor-level cable entry and 4-embosses with support for optional levelling feet or casters.

                                                                                                  • Grounding studs provided on body
                                                                                                  • 1500-lbs Load rating

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking, Audio, Imaging, Video & Vision

                                                                                                  Technical Specifications

                                                                                                  Rack U Height

                                                                                                  12U

                                                                                                  Cabinet Style

                                                                                                  Desktop

                                                                                                  External Width - Metric

                                                                                                  610mm

                                                                                                  External Height - Imperial

                                                                                                  25"

                                                                                                  External Depth - Imperial

                                                                                                  31"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  External Height - Metric

                                                                                                  635mm

                                                                                                  External Depth - Metric

                                                                                                  787mm

                                                                                                  External Width - Imperial

                                                                                                  24"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)