Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3FD-X03SN-VD DC5-24Copy
Newark Part No.04M9519
Product RangeG3FD Series
Your Part Number
96 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.110 |
| 5+ | $53.900 |
| 10+ | $52.680 |
| 25+ | $50.260 |
| 50+ | $49.250 |
| 100+ | $48.250 |
| 250+ | $47.240 |
Price for:Each
Minimum: 1
Multiple: 1
$55.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3FD-X03SN-VD DC5-24Copy
Newark Part No.04M9519
Product RangeG3FD Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max24VDC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching ModeDC Switch
Operating Voltage Min5VDC
Control Voltage Min4VDC
Control Voltage Max48VDC
Product RangeG3FD Series
SVHCTo Be Advised
Product Overview
The G3FD-X03SN-VD DC5-24 is a socket-mount Solid State Relay with plug-in terminals and SPST-NO contact configuration. The solid state relay has operation indicator provided to confirm input. It is suitable for high-frequency switching, signal exchange with controllers and other I/O applications.
- DC load power supply type
- Photocoupler isolation
- 50VDC Rated load power supply voltage
- 4VDC Maximum must operate voltage
- 1VDC Minimum must release voltage
- 0.5ms Maximum operate time
- 2ms Maximum release time
- 1.5V Maximum output ON voltage drop
- 5mA at 50VDC Maximum leakage current
- 100MΩ at 500VDC Minimum insulation resistance
- 1500VAC at 50/60Hz for 1 minute Dielectric strength
Applications
Power Management, Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
24VDC
Relay Terminals
Quick Connect
Operating Voltage Min
5VDC
Control Voltage Max
48VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
Socket
Switching Mode
DC Switch
Control Voltage Min
4VDC
Product Range
G3FD Series
Technical Docs (1)
Alternatives for G3FD-X03SN-VD DC5-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability